Power Supplies & Transformers

RS offers a wide selection of power supply units (PSUs) for use in various domestic and industrial applications. Our range includes AC-DC power supply adapters and desktop computer power supply suitable for domestic applications, as well as bench power supplies, DIN Rail and panel mount power supplies, and switch mode PSUs.

What is a power supply?

Power supplies are a crucial aspect of any electrical equipment, providing reliable power to machinery, computers or other technology devices. A power supply changes a source electric current, such as a mains plug, to the correct voltage, frequency and current needed to operate the equipment safely.

How do power supplies work?

A power supply is used to reduce mains or three phase electricity, often at 240 Vac or 440 Vac down to a voltage that is usable, such as 12 Vdc. The PSU also converts the current rating, in the form of AMPS, to a level that is safe for the device to be powered.

What is the difference between types of power supply?

There are three main types of power supply: unregulated, linear and switch mode.

An unregulated power supply is the most basic type, they typically output a lot of ripple voltage (i.e. rapidly-varying instability) on the DC output power. If the input voltage varies, the output voltage will vary by a proportional amount. The advantage of an unregulated supply is that it's affordable, simple, and efficient.

A linear power supply is similar in construction to an unregulated power supply, with the advantage of an added transistor circuit to regulate the output to a fixed voltage.

A switch mode power supply, also known as switching power supply, works by stabilising the mains electricity voltage in order to produce a clean, efficient and stable output voltage.

What is power supply efficiency?

Power supply efficiency is known as the amount of power actually provided to the internal circuitry, divided by the amount of power drawn from the mains supply. If a PSU is 50% efficient and is required to provide 50 Watts of power, 100 Watts will be drawn from the main supply. The extra 50 W is lost as heat. A 90% efficient PSU would draw 56 W in the same circumstances.

What industries can power supplies be used in?

Here are some common industries and environments power supplies can be used in:

  • Machine and panel building
  • Maintenance
  • Marine & offshore
  • Military & defence
  • Automotive
  • Electrical wiring
  • Domestic
  • Food and beverage
  • Manufacturing

17776 สินค้าที่แสดงสำหรับ Power Supplies & Transformers

1 จาก 889
มีสต็อกจำกัด
  • RS Stock No. 680-2802
  • หมายเลขชิ้นส่วนของผู้ผลิต LS100-24
ยอดรวมย่อย (1 ชิ้น)
THB2,262.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 201-7022
  • หมายเลขชิ้นส่วนของผู้ผลิต FL 6/12
ยอดรวมย่อย (1 ชิ้น)
THB594.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 711-5985
  • หมายเลขชิ้นส่วนของผู้ผลิต 3 Phase, Din Rail PSU, 24V, 40A
ยอดรวมย่อย (1 ชิ้น)
THB24,395.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 644-7039
ยอดรวมย่อย (1 ชิ้น)
THB1,760.00(ไม่รวมภาษีมูลค่าเพิ่ม)
หมดสต็อกชั่วคราว
  • RS Stock No. 880-6878
  • หมายเลขชิ้นส่วนของผู้ผลิต CUT-75-522
ยอดรวมย่อย (1 ชิ้น)
THB4,752.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 770-4059
ยอดรวมย่อย (1 ชิ้น)
THB21,734.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 223-8011
  • หมายเลขชิ้นส่วนของผู้ผลิต 0120P1-2-012
ยอดรวมย่อย (1 ชิ้น)
THB1,118.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 739-7904
  • หมายเลขชิ้นส่วนของผู้ผลิต 2320092
ยอดรวมย่อย (1 ชิ้น)
THB12,582.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 223-7973
  • หมายเลขชิ้นส่วนของผู้ผลิต 0080P1-2-015
ยอดรวมย่อย (1 ชิ้น)
THB979.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีสต็อกจำกัด
  • RS Stock No. 732-0389
  • หมายเลขชิ้นส่วนของผู้ผลิต VB 2,8/1/12
ยอดรวมย่อย (1 ชิ้น)
THB200.20(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 422-5275
  • หมายเลขชิ้นส่วนของผู้ผลิต 92423-P2S2
ยอดรวมย่อย (1 ชิ้น)
THB1,084.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 770-3318
  • หมายเลขชิ้นส่วนของผู้ผลิต TXM 075-112
ยอดรวมย่อย (1 ชิ้น)
THB2,020.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 223-8897
  • หมายเลขชิ้นส่วนของผู้ผลิต 0500P1-2-025K
ยอดรวมย่อย (1 ชิ้น)
THB4,151.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีสต็อกจำกัด
  • RS Stock No. 311-4837
  • หมายเลขชิ้นส่วนของผู้ผลิต TMH2405S
ยอดรวมย่อย (1 ชิ้น)
THB370.00(ไม่รวมภาษีมูลค่าเพิ่ม)
หมดสต็อกชั่วคราว
  • RS Stock No. 843-1871
  • หมายเลขชิ้นส่วนของผู้ผลิต PBA15F-9-N1
ยอดรวมย่อย (1 ชิ้น)
THB2,477.75(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 815-7404
  • หมายเลขชิ้นส่วนของผู้ผลิต RSP-75-5
ยอดรวมย่อย (1 ชิ้น)
THB2,076.00(ไม่รวมภาษีมูลค่าเพิ่ม)
มีสต็อกจำกัด
  • RS Stock No. 433-8309
  • หมายเลขชิ้นส่วนของผู้ผลิต TEL 3-2011
ยอดรวมย่อย (1 ชิ้น)
THB1,050.00(ไม่รวมภาษีมูลค่าเพิ่ม)
หมดสต็อกชั่วคราว
  • RS Stock No. 781-3226
  • หมายเลขชิ้นส่วนของผู้ผลิต TMR 1-2423
ยอดรวมย่อย (1 ชิ้น)
THB500.00(ไม่รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
  • RS Stock No. 201-6962
  • หมายเลขชิ้นส่วนของผู้ผลิต FL 4/15
ยอดรวมย่อย (1 ชิ้น)
THB467.50(ไม่รวมภาษีมูลค่าเพิ่ม)
มีในสต็อก
  • RS Stock No. 815-7400
  • หมายเลขชิ้นส่วนของผู้ผลิต MSP-600-48
ยอดรวมย่อย (1 ชิ้น)
THB10,723.00(ไม่รวมภาษีมูลค่าเพิ่ม)
ผลลัพธ์ต่อหน้า